Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

G3T12AH - 

Toggle Switch, On-On, SPDT, Non Illuminated, G3T Series, SMD, 100 mA

G3T12AH - Toggle Switch, On-On, SPDT, Non Illuminated, G3T Series, SMD, 100 mA
G3T12AH - Toggle Switch, On-On, SPDT, Non Illuminated, G3T Series, SMD, 100 mA

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
G3T12AH
Varenummer:
1524245
Produktsortiment
G3T Series
Teknisk datablad:
G3T12AH   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
On-On
:
SPDT
:
Non Illuminated
:
G3T Series
:
SMD
:
100mA
:
28V
:
Solder
:
28V
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The G3T series process sealed Ultra-miniature Toggle Switch with washable through-hole PCB-mount. Ultra-miniature size allows high-density mounting and extreme light weight makes these switches ideal for handheld equipment. Fully sealed body construction prevents contact contamination and allows time-saving automated soldering and washing. Its STC contact mechanism offers benefits unavailable in conventional mechanisms as smooth, positive detent actuation, increased contact stability and unparalleled logic-level reliability. Tape-reel and stick-tube packaging allow rapid automated surface mount device placement. Heat-resistant resin used for housing, base and actuator of SMD allows for vapour-phase and infrared reflow soldering. Gull-wing terminals on SMDs provide mechanical stability during soldering and simplified solder-joint inspection.
  • Moulded-in, epoxy sealed terminals lock out flux, solvents and other contaminants
  • Round terminals facilitate easier through-hole mounting on PCBs
  • Matching indicators available

Applikationer

Industrial

Relaterede søgninger

95 På lager

2 på lager til levering næste dag (Liege lager)
93 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 19-08-19

kr 31,74

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 31,74
 
10+ kr 30,29
 
25+ kr 28,02
 
150+ kr 24,20
 
250+ kr 20,40