Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

B12JJPCF - 

Toggle Switch, On-On, SPDT, Illuminated, B - Illuminated Series, Panel

B12JJPCF - Toggle Switch, On-On, SPDT, Illuminated, B - Illuminated Series, Panel
B12JJPCF - Toggle Switch, On-On, SPDT, Illuminated, B - Illuminated Series, Panel

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
B12JJPCF
Varenummer:
1524219
Produktsortiment
B - Illuminated Series
Teknisk datablad:
B12JJPCF   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
On-On
:
SPDT
:
Illuminated
:
B - Illuminated Series
:
Panel
:
-
:
28V
:
Solder
:
28V
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The B - Illuminated series sub-miniature fully Illuminated Toggle Switch with process sealed, PCB mount, fully illuminated toggle and bushing. LED provides maximum illumination to bushing and actuator. Actuator status indicator is highly visible in green, red or amber for single colour or red/green for bicolour. Fully sealed body construction prevents contact contamination and allows for time-saving automated soldering and cleaning. Moulded-in epoxy sealed terminals lock out flux and other contaminants. Its STC contact mechanism offers benefits unavailable in conventional mechanisms smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
  • 0.1 x 0.1" Terminal spacing conforms to standard PC board grid spacing

Applikationer

Industrial

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 05-08-19

Kontakt mig, når varen er på lager

kr 61,36

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 61,36
 
10+ kr 59,76
 
25+ kr 53,28
 
150+ kr 47,65
 
250+ kr 41,94