Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

74AUP2G07GW - 

Buffer, 74AUP2G07, 0.8 V to 3.6 V, SOT-363-6

74AUP2G07GW - Buffer, 74AUP2G07, 0.8 V to 3.6 V, SOT-363-6

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
74AUP2G07GW
Varenummer:
2164706
Teknisk datablad:
74AUP2G07GW   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The 74AUP2G07GW is a low-power dual non-inverting Buffer with open-drain output. The output of the device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 to 3.6V. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 to 3.6V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
  • High noise immunity
  • IOFF circuitry provides partial power-down mode operation
  • Complies with JEDEC standards
  • Low static power consumption, ICC = 0.9µA maximum
  • Latch-up performance exceeds 100mA per JESD 78 class II
  • Inputs accept voltages up to 3.6V
  • Low noise overshoot and undershoot <10% of VCC

Applikationer

Industrial, Automation & Process Control, Signal Processing

Advarsler

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Produktoplysninger

:
Buffer, Non Inverting
:
74AUP2G07
:
SOT-363
:
6Pins
:
800mV
:
3.6V
:
74AUP
:
742G07
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

7.442 På lager

3.328 på lager til levering næste dag (Liege lager)
4.114 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 17-02-20

kr 4,49

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 5 Minimum: 5
Antal Pris Din pris
 
 
5+ kr 4,49
 
50+ kr 3,79
 
100+ kr 2,45
 
250+ kr 2,19
 
500+ kr 1,92
 
1000+ kr 1,65
 
5000+ kr 1,60
 
10000+ kr 1,50