Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

N3172

LUMINA DESK LAMP, LED, 1.11M, WHITE, UK

NATIVE LIGHTING N3172

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
N3172
Varenummer:
3499843
Teknisk datablad:
N3172   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
-

:
-

:
LED

:
-

:
-

:
-

:
-

:
UK

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

The white Lumina desk lamp is a sturdy lamp with a flexible goose neck that clamps to the edge of a desk or other flat surface. This desk lamp has a modern design that has three brightness levels on three different colour settings (2800K, 4000K and 6500K), making it ideal for crafters, mobile beauty, reading and users with low levels of vision. Providing a long reach when required but can easily be adjusted to a shorted length by bending the goose neck. It comes with a remote control for light adjustment at distance, giving the user the ability to adjust both the brightness and colour temperature, as well as turning the light on and off. The Lumina desk lamp is supplied with a UK plug and is CE certified.
  • Flexible goose neck, enabling bright light to shine where needed
  • Bright LEDs provides daylight simulation which is great for colour matching
  • Desk lamp has a 5-step dimmer with 5 different levels of light temperature
  • Sturdy clamp included for attaching to a desk or other flat surface
  • Head size is 21.5cm x 5.5cm, LED size is 13cm x 3.5cm
  • Maximum height is 111cm (43.75inch), clamp depth is 5.7cm (2.25inch)
  • Cable length is 190cm (75inch)
  • Total weight is 0.3Kg
  • Comes with a two year warranty

5 På lager Brug for flere?

Bestil inden kl. 18:00

Hos dig næste arbejdsdag

kr 726,29

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 726,29
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
3+ kr 691,19
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
5+ kr 649,23
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --