Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

GRM155R71E682KA01D

SMD Multilayer Ceramic Capacitor, 6800 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R, GRM Series

MURATA GRM155R71E682KA01D

Billedet er vejledende. Se produktspecifikationen.

Producent:
MURATA MURATA
Producentens varenummer:
GRM155R71E682KA01D
Varenummer:
2494211
Produktsortiment
GRM Series
Se alle tekniske dokumenter

Vælger af produktsortiment (GRM Series)

Se alt fra dette produktsortiment

Alternativer til GRM155R71E682KA01D

Sammenlign de valgte produkter (0) Vis alle lignende produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Lagerstatus
Pris for
Antal
     

Each (Supplied on Cut Tape)

Priser er ikke tilgængelige. Kontakt kundeservice.

  Flere priser...

Vare med begrænsninger Tilføj
     

Each (Supplied on Cut Tape)

Priser er ikke tilgængelige. Kontakt kundeservice.

  Flere priser...

Vare med begrænsninger Tilføj

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
6800pF

:
25V

:
0402 [1005 Metric]

:
± 10%

:
X7R

:
GRM Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applikationer

Industrial, Consumer Electronics, Portable Devices, Power Management, Medical

Advarsler

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Emballagetype ???PF_SEARCH_FILTER_PACKAGING_PF_TAPEREELFULL;PF_TAPEREELFULL???

Lagerføres ikke længere

kr 0,0299

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Flere: 10000 Minimum: 10000
Antal Pris Din pris
 
 
10000+ kr 0,0299
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50000+ kr 0,0262
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --