Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CSBLA455KJ58-B0 - 

Resonator, Ceramic, 455 kHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

CSBLA455KJ58-B0 - Resonator, Ceramic, 455 kHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

Billedet er vejledende. Se produktspecifikationen.

Producent:
MURATA MURATA
Producentens varenummer:
CSBLA455KJ58-B0
Varenummer:
445514
Se alle tekniske dokumenter

Produktoplysninger

:
455kHz
:
Through Hole
:
2 Pin
:
30ohm
:
± 0.5%
:
-
:
± 0.3%
:
-20°C
:
80°C
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

A small, lightweight, ultra low cost resonator designed for use in oscillator circuits. It is made of high stability piezoelectric ceramic and has been developed to function as a reference signal generator (the frequency is primary adjusted by the size and thickness of the ceramic element). Typical applications include TVs, VCRs, automotive electronic devices, telephones, copiers, cameras, voice synsthesisers, communication equipment, remote control units, etc. Ceramic resonators may also be used as the timing element in most microprocessor based equipment.

Relaterede søgninger

Produceres ikke længere

kr 8,56

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 8,56
 
10+ kr 5,92
 
50+ kr 4,89
 
100+ kr 4,33
 
200+ kr 4,09
 
500+ kr 3,24
 
2500+ kr 3,14