Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MYMGK1R820FRSR - 

DC/DC POL Converter, Adjustable, Mono Block, 4.5V to 5.5V, 36W, 0.7V to 1.8V, 20A

MYMGK1R820FRSR - DC/DC POL Converter, Adjustable, Mono Block, 4.5V to 5.5V, 36W, 0.7V to 1.8V, 20A

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MYMGK1R820FRSR
Varenummer:
2771740
Se alle tekniske dokumenter

Produktoversigt

The MYMGK1R806FRSR from Murata Power Solutions is a miniature Mono Block type non-isolated Point-of-Load (PoL) DC to DC power converter for embedded applications. The tiny form factor measures only 9mm x 7.5mm x 5mm. Applications include powering FPGA/CPU's, Datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converter has input voltage ranges of 4.5VDC to 5.5VDC and a maximum output current of 6A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features programmable output voltage 0.7VDC to 1.8VDC, on/off control and power good signal output. This converter also includes under voltage lock out (UVLO), output short circuit protection and over-current protection.
  • Quick response to load change
  • Efficiency is 90%
  • Outstanding thermal derating performance
  • Meets CISPR 22 class B conducted emission
  • Power is 11W
  • R/N typical is 0.5% of Vout
  • High reliability/heat shock testing
  • Operating ambient temperature range from -40°C to 85°C

Applikationer

Power Management

Produktoplysninger

:
Module
:
8V
:
14V
:
1 Output
:
SMD
:
23Pins
:
6A
:
700mV
:
5V
:
250kHz
:
Synchronous Buck (Step Down)
:
85°C
:
-
:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

396 På lager

396 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 26-08-19

kr 130,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 130,00
 
5+ kr 129,00
 
10+ kr 128,00
 
25+ kr 126,00
 
50+ kr 106,00