Kontakt mig, når varen er på lager
Antal | |
---|---|
1+ | kr 161,310 |
Produktoplysninger
Produktoversigt
The MC011457 Printer Filament is a high-quality filament designed for 3D printing applications. With a diameter of 1.75mm, this filament is compatible with a wide range of 3D printers, ensuring versatility and ease of use. The filament comprises PLA+ (Polylactic Acid Plus), an enhanced biodegradable and environmentally friendly thermoplastic derived from renewable resources such as corn starch or sugarcane. This filament is sleek dark blue, and perfect for creating models, prototypes, or finished products with a professional and polished appearance. With a weight of 1 kg (kilogram), this filament spool provides substantial material for your 3D printing projects, allowing for extended printing sessions without the need for frequent filament changes.
- Robust printing results with good glossiness
- No cracking or wiredrawing problems
- Print temperature: 205°C to 225°C
- Bed temperature: 60°C to 80°C
- Print speed: 30 to 90mm/s
- 1.75mm, Dark Blue, 1kg
Applikationer
3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial
Indhold
x1 Spool (1kg)
Tekniske specifikationer
1.75mm
PLA (Polylactide)
225°C
225°C
52mm
No SVHC (21-Jan-2025)
Dark Blue
205°C
63mm
1kg
Multicomp Pro PLA+ Filament
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse