Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MC-I20 - 

3D Printer, 1.75 mm Filament, 180 mm/s Speed, 200 mm x 200 mm x 200 mm Build

MC-I20 - 3D Printer, 1.75 mm Filament, 180 mm/s Speed, 200 mm x 200 mm x 200 mm Build

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MC-I20
Varenummer:
2890896
Teknisk datablad:
MC-I20   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
200mm x 200mm x 200mm
:
1.75mm
:
180mm/s
:
0.4mm
:
Carbon Fibre, Copper, PLA, TPU, Wood
:
240VAC
:
-
:
-
:
OBJ, STL
:
0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm
:
Cura, Repeater-Host, Simplify3d
:
Mac OS, Windows XP, Vista, 7, 8
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Suited for professional users, the MC-I20 Industrial 3D Printer from Multicomp is ideal for hobbyists & makers, prototyping, engineers and educators. This fully assembled 3D printer is capable of reliably producing precise industrial grade prints time and time again, and with an operating noise of under 50dB, it is perfect for your office. Automatic shut down once your print is complete is a convenient safety function, meaning you do not need to be beside your printer once your print job is finished. The MC-I20's open material compatibility includes PLA, ABS, TPU, composites and more and is also compatible with common software packages including Cura and simplyfy3D, making this 3D printer an open source, easy to use, and highly capable machine.
  • Automatic power off once printing is finished. It is safe and reliable
  • Industrial motherboard, lower working noise under 50dB
  • Break filament detection

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

2 På lager

1 på lager til levering næste dag (Liege lager)
1 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 16-09-19

kr 5.478,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 5.478,00