2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Daughter Boards & Modules - ARM
                      Udskriv side

                      MIKROE-3781

                      32-BIT ARM CORTEX-M7F MCU CARD

                      MIKROELEKTRONIKA MIKROE-3781
                      MIKROELEKTRONIKA MIKROE-3781
                      MIKROELEKTRONIKA MIKROE-3781
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentMIKROELEKTRONIKA
                      Producentens varenummerMIKROE-3781
                      Varenummer3296577
                      Kan bestilles
                      Producentens standard leveringstid: 8 uge(r)

                      Kontakt mig, når varen er på lager

                      Antal
                      1+kr 579,980
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 579,98 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentMIKROELEKTRONIKA
                      Producentens varenummerMIKROE-3781
                      Varenummer3296577
                      Silicon ManufacturerSTMicroelectronics
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M7F
                      Silicon Core NumberSTM32F732IE
                      Silicon Family NameSTM32
                      For Use WithMikroElektronika Fusion Development Boards
                      Kit ContentsMCU Card STM32F732IE
                      Product Range-

                      Produktoversigt

                      MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.

                      • MCU card 28 for STM32 STM32F732IE

                      Tekniske specifikationer

                      Silicon Manufacturer

                      STMicroelectronics

                      Core Sub-Architecture

                      Cortex-M7F

                      Silicon Family Name

                      STM32

                      Kit Contents

                      MCU Card STM32F732IE

                      Core Architecture

                      ARM

                      Silicon Core Number

                      STM32F732IE

                      For Use With

                      MikroElektronika Fusion Development Boards

                      Product Range

                      -

                      Lovgivning og miljø

                      Tarifnr.:84733020
                      US ECCN:5A992.c
                      EU ECCN:5A002.a.1
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.018