Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MIKROE-1197 - 

THERMO Click, Accessory Board in mikroBUS™ Form Factor

MIKROE-1197 - THERMO Click, Accessory Board in mikroBUS™ Form Factor

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MIKROE-1197
Varenummer:
2431443
Teknisk datablad:
MIKROE-1197   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MIKROE-1197 is a Thermo Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. Thermo Click accessory board features MAX31855K thermocouple to digital converter as well as PCC-SMP connector for K-type thermocouple probes. The MAX31855K has temperature range between -270°C and 1372°C with sensitivity of about 41uV/°C. It has built in 14bit ADC converter. The Thermo Click communicates with target board via SPI interface and it has a LED diode (GREEN) that indicates the presence of power supply. The board is designed to use 3.3V power supply only. It has a LED diode (GREEN) that indicates the presence of power supply.
  • MikroBUS form factor enables easy integration
  • Cold junction compensation
  • 14bit, 0.25°C resolution
  • Communicates with the target board via SPI interface (Read only)
  • Detects thermocouple shorts to GND or VCC
  • Easiest way to get accurate temperature readings from popular K type thermocouple probes

Applikationer

Sensing & Instrumentation, System Monitoring, Automation & Process Control

Produktoplysninger

:
Melexis
:
-
:
-
:
MLX90614ESF-BAA
:
MLX90614xxx
:
MCU Boards
:
IrThermo Click Accessory Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Relaterede søgninger

13 På lager

3 på lager til levering næste dag (Liege lager)
10 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-07-19

kr 191,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 191,00