Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

NAND128W3A2BN6E - 

Flash Memory, NAND, SLC NAND, 128 MB, 16K x 8bit, TSOP, 48 Pins

NAND128W3A2BN6E - Flash Memory, NAND, SLC NAND, 128 MB, 16K x 8bit, TSOP, 48 Pins

Billedet er vejledende. Se produktspecifikationen.

Producent:
MICRON MICRON
Producentens varenummer:
NAND128W3A2BN6E
Varenummer:
1224398
Produktsortiment
3V SLC NAND Flash Memories
Se alle tekniske dokumenter

Produktoversigt

The NAND128W3A2BN6E is a non-volatile NAND Flash Memory that uses the single level cell (SLC) NAND cell technology, referred to as the SLC small page family. The devices are either 128/256Mb and operate with a 3V voltage supply. The size of a page is either 528 bytes or 264 words depending on whether the device has a x8 or x16 bus width. The address lines are multiplexed with the data input/output signals on a multiplexed x8 or x16 input/output bus. This interface reduces the pin count and makes it possible to migrate to other densities without changing the footprint. Each block can be programmed and erased up to 100000 cycles. To extend the lifetime of NAND flash devices it is strongly recommended to implement an error correction code. A write protect pin to provide hardware protection against program and erase operations. This device features an open-drain ready/busy output that identifies if the program/erase/read controller is currently active.
  • Copy back program mode - Fast page copy without external buffering
  • Status register
  • Chip enable don't care - simple interface with microcontroller

Applikationer

Communications & Networking

Produktoplysninger

:
SLC NAND
:
128MB
:
16K x 8bit
:
-
:
TSOP
:
48Pins
:
-
:
12µs
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V SLC NAND Flash Memories
:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 22,50

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 22,50
 
10+ kr 21,10
 
100+ kr 19,85
 
250+ kr 14,65
 
500+ kr 14,20
 
2000+ kr 13,90
 
3000+ kr 13,60
 
5000+ kr 13,30
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
Spørgsmål og svar fra vores kunder