Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TDGL017 - 

Development Board, chipKIT™ uC32™, PIC32MX340F512H MCU, Arduino Uno Form Factor

TDGL017 - Development Board, chipKIT™ uC32™, PIC32MX340F512H MCU, Arduino Uno Form Factor

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TDGL017
Varenummer:
2775077
Teknisk datablad:
TDGL017   Datasheet
Se alle tekniske dokumenter

Produktoversigt

TDGL017 is a chipKIT uC32 development board based on the popular Arduino open source hardware prototyping platform and adds the performance of the PIC32 microcontroller. The uC32 board takes advantage of the powerful PIC32MX340F512 microcontroller. This microcontroller features a 32bit MIPS processor core running at 80MHz, 512K of Flash program memory and 32K of SRAM data memory. The uC32 can be programmed using the Multi Platform Integrated Development Environment (MPIDE), an environment based on the original Arduino IDE modified to support PIC32. It contains everything needed to start developing embedded applications. In addition, the uC32 is fully compatible with the advanced Microchip MPLAB IDE and the PICKit3 in system programmer/debugger. The uC32 provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI, and I2C ports and pulse width modulated outputs. Twelve of the I/O pins can be used as analog inputs or as digital inputs and outputs.
  • PIC32MX340F512H microcontroller
  • Compatible with many existing Arduino code examples, reference materials and other resources
  • Compatible with many Arduino shields
  • 42 available I/O, two user LEDs
  • PC connection uses a USB A > mini B cable (not included)
  • 12 analog inputs, 3.3V operating voltage
  • 75mA typical operating current
  • 7V to 15V input voltage (recommended), 20V input voltage (maximum)
  • 0V to 3.3V analog input voltage range
  • +/-18mA DC current per pin

Applikationer

Communications & Networking, Audio, Sensing & Instrumentation, Consumer Electronics

Produktoplysninger

:
Microchip
:
32bit
:
PIC32MX340F
:
PIC
:
PIC32
:
PIC32MX320F128H
:
ChipKIT Uno32 Board PIC32MX320F128H
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

2 På lager

2 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

5 vil være klar til levering d. 21-06-19
5 vil være klar til levering d. 12-08-19
5 vil være klar til levering d. 21-10-19

Flere produkter på lager i ugen, der starter den 28-10-19

kr 198,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 198,00