Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MCP9800DM-TS1 - 

Demonstration Board, MCP9800 Temperature Sensor, Temperature Display, 7-Segment LED

MCP9800DM-TS1 - Demonstration Board, MCP9800 Temperature Sensor, Temperature Display, 7-Segment LED

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MCP9800DM-TS1
Varenummer:
2315952
Se alle tekniske dokumenter

Produktoversigt

The MCP9800DM-TS1 is an temperature sensor demonstration board to demonstrates the MCP9800 sensor's features. The MCP9800 digital temperature sensors converts temperatures between -55°C and +125°C to a digital word. They provide an accuracy of ±1°C from -10°C to +85°C. Users can connect the demo board to a PC with USB interface and evaluate the sensor performance. The seven segment LED displays temperature in degrees Celsius or degrees Fahrenheit, the temperature alert feature can be set by the users using an on board potentiometer. The sensor overtemperature alert feature can be evaluated by the user using a rotary potentiometer. The temperature alert and hysteresis registers are programmed to a preset temperature limit based on the potentiometer wiper position. An LED is used to indicate overtemperature condition. In addition, temperature details can be logged using the thermal management software graphical user interface. The sensor registers can also be programmed using the GUI.
  • Temperature display with seven segment LED
  • PC interface with USB
  • Graphical user interface for temperature datalog and sensor configuration
  • Small PCB layout
  • Standard 100mil 14 pin header for easy interface to PICkit 1 flash starter kit or custom application
  • Temperature alert programmability
  • Temperature alert indicating LED

Applikationer

Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Portable Devices

Indhold

MCP9800 temperature sensor demonstration board, Thermal management graphical user interface, CD.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Sensing - Temperature
:
Microchip
:
MCP9800
:
Temperature Sensor
:
Demonstration Board MCP9800
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 05-08-19

Kontakt mig, når varen er på lager

kr 229,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 229,00