Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

MCP73831EV - 

Evaluation Kit, MCP73831 500mA Linear Charge Management Controller, 4.2V Charge Voltage

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MCP73831EV
Varenummer:
1332157
Teknisk datablad:
MCP73831EV   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MCP73831 is an evaluation and demonstration tool for MCP73831 miniature single cell, fully integrated Li-Ion, Li-Polymer charge management controllers. Two evaluation boards are provided in the MCP73831 evaluation kit. The boards are set up to evaluate simple, stand alone, linear charging of single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each board design provides constant current charging followed by constant voltage charging with automatic charge termination. In addition, the MCP73831-2AC board provides preconditioning of deeply depleted cells. Each board design provides evaluation of the MCP73831 in two package options a SOT23-5 and a 2mmx3mm, 8-Lead DFN for higher power handling capability.
  • 4.2V charge voltage
  • Programmable charge current 15mA to 500mA
  • Preconditioning of deeply depleted cells (MCP73831-2AC)
  • Automatic charge termination
  • Charge current monitor for fuel gauging
  • Reverse discharge protection
  • Powered from external bench supply or voltage regulated wall cube
  • Fully assembled and tested
  • Simple stand alone operation
  • Powered from external bench supply or voltage regulated wall cube

Applikationer

Power Management, Communications & Networking, Audio, Consumer Electronics, Portable Devices, Imaging, Video & Vision

Indhold

Two MCP73831 Evaluation Boards, MCP73831 Evaluation Board User's Guide, MCP73831 Data Sheet, Application note.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
MCP73831
:
Power Management - Battery
:
Battery Charger
:
2x MCP73831 Evaluation Boards, User Guide, Datasheet
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

7 På lager

1 på lager til levering næste dag (Liege lager)
6 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 04-05-20

kr 297,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 297,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
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
Spørgsmål og svar fra vores kunder