2. Development Boards, Evaluation Tools
                      3. Data Conversion Development Kits
                      4. Data Conversion Development Kits - DAC
                      Udskriv side

                      MCP4725EV

                      Evaluation Board, Data Converter, DAC, 12-Bits, 100k ~ 3.4MSPS, MCP4725

                      Date/Lot Code

                      MICROCHIP MCP4725EV
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentMICROCHIP
                      Producentens varenummerMCP4725EV
                      Varenummer3380588
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 204,810
                      25+kr 179,230
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 204,81 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentMICROCHIP
                      Producentens varenummerMCP4725EV
                      Varenummer3380588
                      Teknisk datablad

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Core NumberMCP4725
                      Kit Application TypeData Converter
                      Application Sub TypeDAC
                      Kit ContentsEvaluation Board MCP4725
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      MCP4725EV is an SOT-23-6 Evaluation board and it's quick and easy evaluation tool for the MCP4725 12bit DAC device. It works with PICkit Serial Analyzer or independently with the customer's applications board. Connect the MCP4725 SOT-23-6 Evaluation board to the PICkit Serial Analyzer and type in the DAC input data in the PICkit Serial Analyzer's PC Graphical User Interface program. The PICkit Serial Analyzer will then send the user's data to the DAC device automatically. The DAC's analogue output will be available immediately at the output pin. The user will appreciate the simplicity of evaluating the DAC device using this kit. The customer also can connect the MCP4725 SOT-23-6 Evaluation board directly to their applications board and test out their systems functions immediately.

                      • Evaluate the MCP4725 Analog Output
                      • Writing and Reading DAC register and EEPROM data
                      • I2CTM interface
                      • Rail to rail output
                      • Low power consumption

                      Applikationer

                      Portable Devices, Sensing & Instrumentation

                      Indhold

                      MCP4725 SOT-23-6 evaluation kit contains two MCP4725 SOT-23-6 evaluation boards.

                      Noter

                      Work with PICkit Serial Analyzer is sold separately.

                      Tekniske specifikationer

                      Silicon Manufacturer

                      Microchip

                      Kit Application Type

                      Data Converter

                      Kit Contents

                      Evaluation Board MCP4725

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      MCP4725

                      Application Sub Type

                      DAC

                      Product Range

                      -

                      Tekniske dokumenter (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      element14 Technical Page EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Thailand
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84733020
                      US ECCN:3E991
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.098429
                      Produktsporbarhed