Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

MA330019 - 

Daughter Board, dsPIC33FJ128GP804 Plug-In-Module, Plugs into Explorer 16 Board

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MA330019
Varenummer:
1676250
Teknisk datablad:
MA330019   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MA330019 is a dsPIC33FJ128GP804 44 Pin QFN to 100 pin plug in module. This plug in module is small circuit board designed to demonstrate the capabilities of the dsPIC33FJ128GP804 general purpose devices using the Explorer 16 development board and the PICtail Plus daughter board. The dsPIC33FJ128GP804 is a high performance 16bit digital signal controller within a small 44 pin QFN package. The dsPIC33FJ128GP804 is equipped with peripheral pin select (PPS), The PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100 pin Explorer 16 development board. This plug in board plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
  • Up to 40MIPS operation
  • Linear program memory addressing up to 4M instruction words
  • Eight channel hardware DMA
  • Peripheral pin select functionality
  • Fail safe clock monitor
  • Codec interface
  • Low power, high speed flash CMOS technology
  • Four wire SPI, I2C, UART, enhanced CAN 2.0B active

Applikationer

Communications & Networking, Audio, Automotive

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
dsPIC
:
dsPIC33
:
dsPIC33FJ128GP804
:
dsPIC33F
:
Microchip Explorer 16 Development Boards
:
Plug-in Module dsPIC33FJ128GP804
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 167,63

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 167,63
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
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
Spørgsmål og svar fra vores kunder