Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MA240016 - 

Daughter Board, PIC24HJ128GP504 Plug-In-Module, Plugs into Explorer16 Development Board

MA240016 - Daughter Board, PIC24HJ128GP504 Plug-In-Module, Plugs into Explorer16 Development Board
MA240016 - Daughter Board, PIC24HJ128GP504 Plug-In-Module, Plugs into Explorer16 Development Board

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MA240016
Varenummer:
1971927
Teknisk datablad:
MA240016   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MA240016 is a PIC24HJ128GP504 plug in module for Explorer 16 development board. This plug in module is a small circuit board used with the explorer 16 board (DM240001) to evaluate PIC24HJ128GP504 microcontroller. The PIC24H is a general purpose microcontroller which features the highest 16bit MCU performance and excellent code density. The plug in module plugs into the main processor socket of the Explorer 16 board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
  • Up to 40MIPS operation
  • Linear program memory addressing up to 4M instruction words
  • Onchip flash and SRAM
  • Four wire SPI, I2C, UART, enhanced CAN 2.0B active
  • Low power, high speed CMOS flash technology
  • Fail safe clock monitor
  • Allows data transfer between RAM and a peripheral while CPU is executing code
  • Five processor exceptions
  • Wake up/interrupt on change for up to 21 pins
  • LIN bus support

Applikationer

Communications & Networking, Automotive

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
PIC
:
PIC24
:
PIC24H
:
PIC24HJxxxGPxxx
:
PIC24 Explorer Development Board
:
PIC24H 44P to 100P Plug-In Module, 44-pin PIC24HJ128GP504 MCU sample
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Relaterede søgninger

Lagerføres ikke længere

kr 154,36

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 154,36