Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVK1060A - 

AT42QT1060, TOUCH CNTLR, EVAL KIT

EVK1060A - AT42QT1060, TOUCH CNTLR, EVAL KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVK1060A
Varenummer:
1715523
Teknisk datablad:
EVK1060A   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The EVK1060A is an evaluation and development kit for applications using the AT42QT1060-MMU ('QT1060') 6 channel QTouch integrated circuit (IC). The EVK1060A provides a convenient reference design and let designers visualize discrete touch buttons, the guard channel and LED control functions. The EVK1060A is configured with 6 capacitive keys (one as a 'Guard Channel'), 6 general purpose inputs/outputs (GPIO's) as outputs (LED 0 - 5) and the seventh GPIO as an input channel (SW1). The PCB section supporting the LED's can be snapped off to leave a small touch key array with minimum components on the board. The size of a credit card, the board works as a standalone, but can also be connected to a host or PC using the 9206 USB plug-in card. The included software can configure a number of device parameters and evaluate the operation of the device. The device comes fully assembled, tested and documented.
  • Visualize discrete touch buttons
  • Standalone, PC, or host interface
  • Size of a credit card
  • 6 capacitive keys
  • 6 general purpose inputs/outputs used as outputs (LED 0 - 5)
  • One GPIO used as an input channel (SW1)

Applikationer

Consumer Electronics, Portable Devices, Building Automation, Security, Audio, Industrial, Lighting, Metering

Indhold

1x EVK1060A assembly, 1x CR2032 battery, 3V, 235mAh, 2x Sample AT42QT1060-MMU Ics, 1x EVK1060A user guide.

Produktoplysninger

:
Sensing - Touch, Proximity
:
Atmel
:
AT42QT1060-MMU
:
Capacitive Touch
:
EVK1060A Assembly, CR2032 Battery, 3V, 235mAh, 2x Sample AT42QT1060-MMU ICs, User Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 551,44

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 551,44