Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVK1040A - 

CAP TOUCH, EVALUATION KIT

EVK1040A - CAP TOUCH, EVALUATION KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVK1040A
Varenummer:
1715522
Teknisk datablad:
EVK1040A   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The EVK1040A is an evaluation and development kit for applications using the AT42QT1040-MMU. The EVK1040A evaluates all functions of the Atmel AT42QT1040 touch sensor controller. The AT42QT1040 (QT1040) IC is a convenient and easy to use touch sensor controller for up to four capacitive touch keys. The kit provides a convenient reference design and lets designers visualize discrete touch buttons and LED's for per-channel touch indication. Movable jumpers on the board allow designers to test adjacent key suppression (AKS) functionality and speed settings. The EVK1040A is battery powered and works as a standalone system. on board connections can be used to access debug data from the chip. This kit is for the evaluation and development of applications using the AT42QT1040-MMH ('QT1040') 4 channel QTouch integrated circuit (IC). The EVK1040A is configured with 4 capacitive keys behind a 1mm acrylic front panel, where a touch is shown by an LED for each key touched.
  • Visualize discrete touch buttons and LED's per channel touch indication
  • Battery powered and standalone
  • On board connections for debugging
  • Ultra low power consumption of 31mA, 64ms between acquisitions at 1.8V
  • 2 response speed settings

Applikationer

Portable Devices, Building Automation, Audio, Industrial, Lighting, Metering

Produktoplysninger

:
Sensing - Touch, Proximity
:
Atmel
:
AT42QT1040
:
Capacitive Touch
:
EVK1040A Assembly, CR2032 Battery, 3V, 235mAh, 2x Sample AT42QT1040-MMH ICs, User Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 180,80

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 180,80