Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

EQCO62T20.3

ASYMMETRIC COAX DRIVER, 6.25GBPS, QFN-16

Date/Lot Code
MICROCHIP EQCO62T20.3
×
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EQCO62T20.3
Varenummer:
2414146
Teknisk datablad:
EQCO62T20.3   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The EQCO62T20.3 is a Driver/Equalizer Chipset that forms a bidirectional, full-duplex communication link over a single coax cable. The EQCO62X20 chipset is designed to transport up to 6.25Gbps over the downlink channel and to transport 21Mbps over the uplink channel. The EQCO62T20 is designed to transmit the downlink signal up to 6.25Gbps and receive the uplink signal. The EQCO62R20 is designed to receive the downlink signal up to 6.25Gbps and to transmit the uplink signal. Power can be transferred over the same cable via external inductors. The chipset is designed to work with several types of 75R coaxial cables, including legacy cables as well as thin, flexible lightweight cables.
  • Complies with the CoaXPress v1.1 camera standard
  • Supports up to 68m of cable at 6.25Gbps using high-quality coax
  • Supports up to 212m of cable at 1.25Gbps using high-quality coax
  • Full-duplex, bidirectional data channel
  • Downlink speeds from 1.25Gbps up to 6.25Gbps differential interfacing straightforward
  • Flexible, protocol agnostic uplink supporting up to 21Mbps
  • Supports power distribution over the coax up to 900mA
  • Low power consumption <70mW, 1.2V supply

Applikationer

Signal Processing, Aerospace, Defence, Military, Medical, Imaging, Video & Vision

Advarsler

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
High Definition Camera Links, Machine Vision, Military, Aerospace, Broadcast & Surveillance Cameras

:
1.15V

:
1.25V

:
SMD

:
QFN

:
16Pins


:
MSL 4 - 72 hours

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Fås til restordre

Leveringer starter fra 27-04-23

På grund af markedsforhold er leveringstiderne kun til generel vejledning og kan ændres med kort varsel

Kontakt mig, når varen er på lager

kr 325,75

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 325,75
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
25+ kr 319,22
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --