Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DV164139-2 - 

USB Development Kit, PICKit 2/3 Compatible, USB Mini-B & USB-bus Powered

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DV164139-2
Varenummer:
2433075
Teknisk datablad:
DV164139-2   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DV164139-2 is a low pin count USB development kit with PICkit 3. It provides an easy, low cost way to evaluate the functionality of PIC16F1459 (or other PIC16F145x) 14 and 20 pin USB microcontrollers. The board also supports operation with the PIC18F14K50/PIC18F13K50 pin compatible 20 pin USB microcontrollers. When used with the free Microchip Libraries for applications software, the platform provides all of the necessary hardware, software and code examples necessary to quickly bring your next USB design from concept to production.
  • PICkit 2/3 style ICSP programming header
  • PICtail daughter board expansion header
  • MAX3232 RS232 line driver/receiver
  • User writable silk screen area
  • RS232 connector
  • EUSART transmit and receive
  • External device expansion footprints
  • PICkit serial analyzer header
  • Footprint for RJ11 connector

Applikationer

Communications & Networking

Indhold

Low pin count USB development board (with PIC16F1459 DIP20 device), PICkit 3 in circuit debugger, PIC18F14K50 debug header (with adapter pins), PIC16F1459 sample silicon, USB mini B cable, DB9 null modem mini adapter, 10 pin male to male headers, Quick start guide.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
8bit
:
PIC16F
:
PIC
:
PIC16
:
PIC16F1459
:
Dev Board PIC16F1459, PICkit 3 Debugger/Programmer, Debug & 10pin M-M Header, USB Cable, DB9 Adapter
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 365,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 365,00