Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

DV164101 - 

PICKIT 1, FLASH STARTER KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DV164101
Varenummer:
4390787
Teknisk datablad:
DV164101   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DV164101 is a low cost development PICkit 1 flash starter Kit with an easy to use interface for programming Microchip's 8 pin/14 pin flash family of microcontrollers. This PICkit 1 flash starter kit is designed to help you get up to speed quickly using PIC microcontrollers. The PICkit 1 flash starter kit provides everything needed to program evaluate and develop applications using Microchip's powerful 8 pin/14 pin flash family of microcontrollers. Instructions are provided in a series of seven tutorials that cover I/O, Interrupts, A/D converters, comparators, data tables and timers. The PICkit 1 flash starter kit comes preprogrammed with a demo program. Connect the PICkit 1 flash Starter Kit to the PC's USB port using the USB cable. The demo program will blink the eight red lights in succession. Press the push button switch, labeled SW1, on the board and the sequence of the lights will change. Rotate the variable resistor RP1, and the light sequence will blink at a different rate.
  • Small 3² x 4.5² circuit board with snap off prototyping board
  • Easy to use windows programming interface for programming Microchip's 8/14 pin flash family of MCU's
  • MPLAB IDE software for a complete code development environment
  • Microchip's tips 'n tricks booklet provides efficient, low cost design techniques using FLASH MCU's
  • 7 sequential tutorials in both assembly and HI-TECH C demonstrate how to use flash family of MCU's

Applikationer

Embedded Design & Development

Indhold

PICkit 1 Circuit Board with 8 pin PIC12F675, PICkit 1 FLASH Starter Kit CD ROM, MPLAB IDE CD ROM, USB Interface Cable, Software and Hardware "Tips 'n Tricks" for 8 pin FLASH PIC Microcontrollers Booklet.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
8bit
:
PIC12F6xx, PIC16F6xx
:
PIC
:
PIC12, PIC16
:
PIC12F, PIC16F
:
PICkit 1 Circuit Board, USB Interface Cable, PICkit 1 FLASH Starter Kit CD-ROM
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 252,51

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 252,51
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
Spørgsmål og svar fra vores kunder