Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DV102013 - 

Evaluation Module, Sensing, Touch, Proximity, Capacitive Touch, Multi-touch up to 10 Touches

DV102013 - Evaluation Module, Sensing, Touch, Proximity, Capacitive Touch, Multi-touch up to 10 Touches

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DV102013
Varenummer:
2500452
Teknisk datablad:
DV102013   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DV102013 is a multi-touch projected capacitive touch screen Development Kit. The board enables the creation of advanced touch interface solutions using MTCH6303 with up to 18V boost via the MTCH652. The MTCH6303 solution brings advanced features including noise robustness, larger sensor size support up to 8", faster scanning speeds and the ability to combine with the high voltage driver, MTCH652, to achieve superior signal to noise ratio. These capabilities enable a wider range of designs including transparent touch screens over displays with advanced multi-touch gestures for a rich user interface.

Applikationer

Test & Measurement, Industrial

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Sensing - Touch, Proximity
:
Microchip
:
MTCH6303
:
Capacitive Touch
:
Dev Board MTCH6303, 8" ITO Touch Screen, Micro USB Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 1.104,45

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.104,45
 
10+ kr 1.094,69
 
25+ kr 1.094,68
 
50+ kr 1.094,67
 
100+ kr 1.094,66