Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DV102011 - 

Development Kit, AR1000 Resistive Controller, Turn-Key Cost Effective Solution

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DV102011
Varenummer:
1740243
Teknisk datablad:
DV102011   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DV102011 is a mTouch AR1000 development kit provides everything designers need to get started using AR1000 resistive controllers for a turn key, cost effective solution. The AR1000 Series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead. Providing filtering capabilities beyond that of other low cost devices, the AR1000 delivers reliable, validated, and calibrated touch coordinates. Using the on board EEPROM, the AR1000 can store and independently apply the calibration to the touch coordinates before sending them to the host. This unique combination makes the AR1000 the most resource efficient touch screen controller for system designs,The AR1000 can be used either the I2C, SPI or USART based communication protocols. To facilitate AR1000 communications, USB based PICkit Serial analyser is employed to translate communications from the host PC to the desired embedded protocol, and visa versa.
  • Supports SPI, I²C, UART
  • AR1000 resistive controllers for a turn key, cost effective solution
  • AR1000 Series is designed for high volume, small form factor touch solutions
  • Controller driven calibration
  • Power saving sleep mode
  • Universal 4 wire, 5 wire, and 8 wire support

Applikationer

Sensing & Instrumentation, Communications & Networking, Audio, Portable Devices, Sensing & Instrumentation

Indhold

AR1000 development board, resistive touch screen, PICkit Serial analyser, All interface cables, CD containing technical documentation and all necessary software.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Sensing - Touch, Proximity
:
Microchip
:
AR1000
:
Touch Sensor
:
Development Board AR1000, Four Wire Resistive Touch Screen, Interface Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 05-08-19

Kontakt mig, når varen er på lager

kr 660,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 660,00