Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DM330016 - 

Evaluation Board, Audio and Sample Rate Conversion, 24bit Audio Record & Playback

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM330016
Varenummer:
2070931

Produktoversigt

The DM330016 is a audio development board for dsPIC33E. The audio codec is a Wolfson WM8960. The codec is of hi-fi quality with up to 24bit resolution. The sampling rates supported are between 8KHz to 48KHz and includes an on chip flexible PLL. The codec has a built in headphone driver and a stereo Class D speaker driver. In addition, it has low power consumption and offers a small foot print. On 32bit microcontroller, the codec data interface is handled through the SPI module in framed SPI mode. On 16bit microcontroller, the codec data interface is handled through the DCI module. The control registers of the codec are configured over the I2C interface. The codec external clock is provided by a 12MHz crystal oscillator.
  • DsPIC33EP512MU810 with 60MIPS of performance, 512KB Flash, 24KB auxiliary flash and 52KB of RAM
  • 24bit Wolfson codec
  • USB type A interface
  • On board microphone
  • Headphone out and Line in
  • High quality 2 inch colour LCD
  • Pre loaded demo code
  • IPod, iPhone dock edge connector

Applikationer

Automotive, Audio, Consumer Electronics, Portable Devices

Indhold

Audio development board, Power supply, Information sheet.

Produktoplysninger

:
Microchip
:
16bit
:
dsPIC33EPxxx
:
dsPIC
:
dsPIC33
:
dsPIC33E
:
Dev Board dsPIC33EP512MU810
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 987,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 987,00