Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DM320011 - 

Development Board, PIC32MX795F512 MCU, Audio Development, 24-Bit Audio Record and Playback

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM320011
Varenummer:
1971900

Produktoversigt

The DM320011 is a PIC32MX audio development board for PIC32 MCU's, provides developers a flexible platform for 24bit audio record and playback, USB digital audio, MP3 decode and sample rate conversion. The audio board can be easily connected through the MFi dock edge connector to the accessory development platform for iPod and iPhone enabling users to develop applications for iPod and iPhone. The board also showcases the performance of PIC32 MCU/dsPIC33E DSC for complex audio algorithms. The audio codec (U1) is a Wolfson WM8960. The codec is of hi fi quality with up to 24bit resolution. The sampling rates supported are between 8KHz to 48KHz and includes an on chip flexible PLL. The codec has a built in headphone driver and a stereo Class D speaker driver.On 32bit microcontroller, the codec data interface is handled through the SPI module in Framed SPI mode. On 16bit microcontroller, the codec data interface is handled through the DCI module.
  • On board PIC32MX795F512 with 80MIPS of performance, 512KB Flash and 128KB of RAM
  • 24bit Wolfson CODEC
  • Featured with USB type A interface
  • On board microphone
  • Headphone out and line in
  • High quality 2" colour LCD
  • Pre loaded demo code
  • MFi dock edge connector

Applikationer

Audio, Automotive, Consumer Electronics, Portable Devices

Indhold

Audio development board, Power supply, Information sheet

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
PIC32MX
:
Microcontroller
:
Audio Processor
:
Development Board PIC32MX795F512, Wolfson WM8960 Audio Codec
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 19-08-19

Kontakt mig, når varen er på lager

kr 1.003,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.003,00