Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DM320003-3 - 

Development Kit, PIC32MX3/MX4 USB MCU's, Easy and Cost Effective, Debugger/Programmer

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM320003-3
Varenummer:
2345683
Teknisk datablad:
DM320003-3   Datasheet
Se alle tekniske dokumenter

Produktoversigt

DM320003-3 is a PIC32 USB starter kit - III which provides the user with an easy and cost effective option to experience the USB, mTouch and SPI/I2S functionality of the new PIC32MX3/MX4 microcontrollers. The board comes equipped with everything that is needed including free USB software to develop USB embedded host/device/OTG applications. The PIC32 USB Starter Kit III includes a PIC24FJ256GB106 that provides debugger connectivity over USB PKOB. The PIC24FJ256GB106 is hard wired to the PIC32 device to provide protocol translation through the I/O pins of the PIC24FJ256GB106 to the ICSP pins of the PIC32 device.
  • PIC32MX470F512L processor
  • Integrated debugger/programmer
  • USB host, Device, Dual Role & OTG
  • Online tools & software download
  • Support for Windows XP and Windows Vista (32 & 64bit)

Applikationer

Communications & Networking, Sensing & Instrumentation, Audio

Indhold

Board, Cable.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
32bit
:
PIC32MX450Fxxxx
:
PIC
:
PIC32
:
PIC32MX470F512L
:
Dev Board PIC32MX470F512L, A to Mini-B USB Cable, A to Micro-B USB Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 381,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 381,00