Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DM240311 - 

Development Board, PIC24F16KA102, XLP, 16Bit, Analog Output Temperature Sensor

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM240311
Varenummer:
1761254
Teknisk datablad:
DM240311   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DM240311 is a XLP 16bit development board, provides a low cost, highly configurable development system for new line of extreme low power 16bit PIC24F microcontrollers which feature sleep currents down to 20nA. The board support development on PIC24F16KA102, PIC24FJ64GA102 and PIC24F64GB002 families of microcontrollers. The development board can be powered by over five sources including batteries and energy harvesting modules and supports a variety of common components that can be selectively enabled. It was also expandable, the provided PICtail connector permists the addition of capabilities such as RF connectivity.The board suports a wide voltage range; from 1.8 V to 5.5V.
  • Supports for both 20 pin and 28 pin versions of both PIC24F J-series and K-series flash MCU's
  • Accommodations for six different power source options
  • Configurability for a wide range of operating voltages (1.8V to 5.5V)
  • A hardware switchable option to control power to board components with port pin
  • Potentiometer for analog input or high/low voltage detect (HLVD) reference
  • Built in capability for separately measuring microcontroller and component current consumption
  • Convenient connections for MPLAB PICkit 3, ICD 3 or REAL ICE for in CKT programming and debugging
  • USB interface for power and PC communication
  • Power options AAA, CR2032, energy harvesting, USB, external, or 9V power supply
  • Crystal oscillators for main clock and real time clock and calendar

Applikationer

Security, Portable Devices, RF Communications, Alternative Energy, Consumer Electronics, System Monitoring, Metering

Indhold

XLP 16bit Development Board with a preprogrammed PIC24F16KA102 microcontroller installed, USB mini-B cable

Produktoplysninger

:
Microchip
:
8bit
:
PIC24FxxKAxx
:
PIC
:
PIC24
:
PIC24F
:
Development Board, USB Cable, Demonstration Software
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 405,91

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 405,91