Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DM240015 - 

Development Kit, PIC24F, Analogue Header, Allowing Clean Analogue Signals to be Accessed

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM240015
Varenummer:
2355381
Teknisk datablad:
DM240015   Datasheet
Se alle tekniske dokumenter

Produktoversigt

DM240015 is a MPLAB starter kit for PIC24F Intelligent. Integrated. Analogue featuring the PIC24F GC family of 16bit microcontrollers. This family features advanced integrated analogue which reduces BOM cost, lowers noise, and has faster throughput. The board features an analogue header, allowing clean analogue signals to be accessed, preserving signal integrity. To complement the header, the board also features on board sensors such as light sensor, potentiometer, microphone, temperature, and capacitive touch. The custom LCD display features a 296 dot matrix array for text display, and 17 special icons. The text display area features scrolling information displays for several of the included demos. Controlling the display are three mTouch navigation touch pads.
  • High speed (10Msps), 12bit A/D Converter with multiple input channels
  • High accuracy, 16bit sigma delta A/D converter with two input channels
  • Dual 10bit, voltage output digital to analogue converters
  • Two op amps and three comparators
  • MTouch capacitive sensing
  • Ambient light sensor and digital temperature sensor
  • Microphone and headphone/line amplifier (stereo)
  • Precision, low drift voltage reference

Applikationer

Portable Devices, Industrial, Consumer Electronics, Wireless, Sensing & Instrumentation

Indhold

Board, USB cable.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
16bit
:
PIC24FJxxxGCxxx
:
PIC
:
PIC24
:
PIC24FJ128GC010
:
Starter Board PIC24FJ128GC010, USB Cable, Insert Card
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 824,62

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 824,62