Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DM240011 - 

Evaluation Board, MPLAB Starter Kit, Capacitive Touch and USB OTG, 8 Bit

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM240011
Varenummer:
1605296
Teknisk datablad:
DM240011   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DM240011 is a MPLAB starter kit for PIC24F. The MPLAB starter kit provides an all-in-one solution for debugging and programming applications using Microchip' owned MPLAB integrated development environment (IDE). A USB connection to a host computer supplies communications and power to the board, No additional external power supply is needed. The starter kit includes integrated debug and programmer circuitry that allows applications to be programmed on-board'. PIC24F MCU device and then debugged, all using MPLAB IDE. The PIC24F starter kit contains everything needed to experience the high performance and versatility of the PIC24F microcontroller family. It includes an on-board debugger, USB device and host connectors, a tri-colour LED and a capacitive touch pad and an OLED display. Menu driven demonstration software supports data logging, thumb drive and graphics applications.
  • Easy and inexpensive way to learn the PIC24F 16bit MCU family
  • starter kit features the PIC24FJ256GB106 MCU with 256KB flash
  • Peripherals including CTMU for capacitive touch and USB OTG
  • Integrated debugger
  • Free MPLAB C compiler

Applikationer

Communications & Networking, Consumer Electronics, Industrial, System Monitoring, Embedded Design & Development

Indhold

PIC24F board with integrated debugger, MPLAB starter kit CD containing MPLAB IDE, MPLAB C compiler for PIC24 MCUs, application notes and sample programs, USB cable.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
8bit
:
PIC24FJxxGBxxx
:
PIC
:
PIC24
:
PIC24F
:
Board, MPLAB Starter Kit, USB Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 412,27

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 412,27