Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

DM164130-10 - 

Evaluation Board, PIC16F178X, F1 Motor, PIC16, PSMC Development Using PIC16 CPU

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM164130-10
Varenummer:
2345724
Teknisk datablad:
DM164130-10   Datasheet
Se alle tekniske dokumenter

Produktoversigt

DM164130-10 is an easy to use F1 PSMC 28 pin evaluation platform for the PIC16F178x Intelligent Analogue family of microcontrollers and demonstrates the capabilities & intelligent analogue feature enhancements of these new PIC microcontrollers. This provides a platform for general purpose development and gives user the ability to develop code for any of the 28 pin PIC16(LF)F178x products (16(LF)F1782, 3, 6, 8). Quick & easy development is ensured with the integrated functionality of the PIC16(LF)F178x product family. The Programmable Switch Mode Controller (PSMC) is a high performance 16bit PWM that can be configured to operate in one of many modes to support single or multiple phase applications.
  • Programmable Switch Mode Controller (PSMC) development platform using the PIC16F1783
  • Break out headers for application development
  • Connection to any F1 Motor Control add on
  • Prototyping area

Applikationer

Motor Drive & Control, Lighting, Power Management

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
8bit
:
PIC16F17xx
:
PIC
:
PIC16
:
PIC16F1783
:
Eval Board PIC16F1783
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 125,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 125,00
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
Spørgsmål og svar fra vores kunder