Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DM164128 - 

Demonstration Board, Sensor, ICSP Programming Capability, Directional Pad, Keypad & Slider Sensor

DM164128 - Demonstration Board, Sensor, ICSP Programming Capability, Directional Pad, Keypad & Slider Sensor

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM164128
Varenummer:
1631878
Teknisk datablad:
DM164128   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DM164128 is a PICDEM Touch Sense 2 demonstration board that provides a complete platform introducing mTouch Sensing Solutions employing the 16bit PIC24F MCU. It features the new peripheral on PIC24F parts called Charge Time Measurement Unit. The board uses a PIC24F256GB110 device to implement a slider, 20 button matrixed keyboard and a wheel with centre button and a soft power button. The board also works with the mTouch Diagnostic Tool, which is a Graphic User Interface tool use to develop, debug and diagnose the Capacitive Touch application. The GUI works on USB using the supplied USB cable. This product is also part of the Human Interface Program. The USB connection supplies both communications and power to the board, no additional external power supply is needed. For independent operation, the demo board may be disconnected from the PC and powered at test points for independent functionality.
  • Populated with PIC24F256GB110 MCU
  • Directional pad, keypad and slider sensor
  • ICSP programming capability

Applikationer

Sensing & Instrumentation, Consumer Electronics

Indhold

PICDEM Touch Sense 2 Demonstration Board, USB cable, mTouch Sensing Solutions CD ROM

Produktoplysninger

:
Sensor
:
Microchip
:
PIC24F
:
Sensor
:
Demonstration Board PIC24F256GB110, USB Cable, MPLAB IDE, CD, User Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 625,75

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 625,75