Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DM163045 - 

Development Kit, PICdem Lab, with PICKit 3,PIC10, PIC12, PIC16, Expansion Header

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM163045
Varenummer:
1971912
Teknisk datablad:
DM163045   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DM163045 is a PICDEM lab development kit designed to provide a comprehensive development and learning platform for Microchip's flash based 6 pin, 8pin, 14 pin, 18 pin and 20 pin 8bit PIC microcontrollers. Geared toward first time PIC microcontroller users and students, the PICDEM lab development Kit is supplied with five of our most popular 8bit PIC microcontrollers and a host of discrete components to create instructive applications. Expansion headers provide complete access/connectivity to all pins on the connected PIC microcontrollers and all mounted components. A solderless prototyping block is included for quick exploration of the application examples described in the "hands on" labs included in the user's guide. These labs provide an intuitive introduction to using common peripherals and include useful application examples, from lighting an LED to some basic mixed signal applications using the free HI-TECH C PRO for the PIC10/12/16 MCU family lite mode compiler.
  • Expansion headers provide complete access/connectivity to all pins on the connected PIC MCU's
  • Free version of matrix multimedia's flowcode V3 visual programming environment
  • Flow chart based method of implementing a series of introductory labs

Applikationer

Embedded Design & Development

Indhold

PICDEM Lab Development Board, Component kit, PICkit 3 Programmer/ Debugger, CD containing a comprehensive user guide, labs, application examples and a number of additional tutorials.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
8bit
:
PIC10, PIC12, PIC16
:
PIC
:
PIC10, PIC12, PIC16
:
PIC10F206, PIC12F615, PIC16Fxxx
:
PICkit 3 In-Circuit Debugger
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 999,22

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 999,22