Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DM163022 - 

PICDEM 2 PLUS, LCD, DEMO BOARD

DM163022 - PICDEM 2 PLUS, LCD, DEMO BOARD

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM163022
Varenummer:
3992925
Teknisk datablad:
DM163022   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DM163022 is a PICDEM 2 Plus demonstration board. The PICDEM 2 Plus demonstration board is a simple board that demonstrates the capabilities of microchip's 8bit, 18 pin, 28 pin and 40 pin PIC16FXXX, PIC16F1XXX, and PIC18 devices. The PICDEM 2 Plus demonstration board can be used stand alone with a programmed part, with an in circuit emulator (for example, MPLAB REAL ICE) or with an in circuit programmer/debugger (such as MPLAB ICD 3 or PICkit 3). Sample programs are provided to demonstrate the unique features of the supported devices.
  • The 18 pin, 28 pin and 40 pin DIP sockets
  • On board, 5V regulator for direct input from 9V, 100mA AC/DC wall adapter or 9V battery
  • RS 232 socket and associated hardware for direct connection to an RS 232 interface
  • Programmer/debugger connectivity supporting MPLAB ICD 3, MPLAB REAL ICE and PICkit 3
  • PICkit serial connector for analysis of serial communications peripherals such as SPI or I2C
  • 5KR pot for devices with analog inputs
  • Power on indicator LED
  • Four LEDs connected to PORTB

Applikationer

Embedded Design & Development

Indhold

PICDEM 2 Plus demonstration board, Sample devices.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
8bit
:
PIC16F8xx, PIC18F4xxx
:
PIC
:
PIC16, PIC18
:
PIC16F, PIC18F
:
PICDEM 2 Plus Demo Board, 9V Universal Power Supply
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 671,61

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 671,61