Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DM163022-1 - 

Demonstration Board, PICC16XXX & PICC18XXX Devices, PICDEM 2 Plus, RTC and Ambient Temp Display

DM163022-1 - Demonstration Board, PICC16XXX & PICC18XXX Devices, PICDEM 2 Plus, RTC and Ambient Temp Display

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM163022-1
Varenummer:
1936569
Teknisk datablad:
DM163022-1   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DM163022-1 is a PICDEM 2 Plus board demonstrates the capabilities of 8bit microcontrollers, specifically 18 pin, 28 pin, and 40 pin PIC16Fxxx, PIC16f1xxx, and PIC18 devices. The PICDEM 2 Plus demonstration board can be used stand alone with a programmed part, with an in circuit emulator (for example, MPLAB REAL ICE) or with an in circuit programmer/debugger (such as MPLAB ICD 3 or PICkit 3). Sample programs are provided to demonstrate the unique features of the supported devices.
  • Demonstration program displaying a real time clock, ambient temperature and much more
  • A demonstration program loaded on the installed PIC16F1937 (40 pin) MCU
  • Sample kit with PIC16F1827 (18 pin), PIC16F1936 (28 pin) and PIC18F46K22 (40 pin) MCUs
  • Source code for all programs
  • Generous prototyping area
  • PICkit serial connector for analysis of serial communications peripherals such as SPI or I2C
  • Programmer/debugger connectivity supporting MPLAB ICD 3, MPLAB REAL ICE and PICkit 3

Applikationer

Embedded Design & Development

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
8bit
:
PIC16Fxxx, PIC16F1xxx, PIC18
:
PIC
:
PIC16, PIC18
:
PIC16F, PIC18F
:
Demo Board PIC16F1937, Sample Kit with PIC16F1827, PIC16F1936 & PIC18F46K22, Software
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 632,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 632,00