Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DM160225 - 

Evaluation Board, PC Peripheral, 3DTouchPad, Extends 2D Touch Pad with 3D Gestures

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DM160225
Varenummer:
2448429
Teknisk datablad:
DM160225   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DM160225 is a 3DTouchPad, a PC peripheral to extend a 2D touch pad with 3D gestures. It utilizes Microchips projected capacitive PCAP sensor solutions as well as Microchips 3D Gesture Technology GESTIC. The 3DTouchPad offers multi finger tracking and surface gestures as well as free space 3D Gestures. It comes with a suite of S/W including a comprehensive SDK for Windows 7/Windows 8 allowing feature rich development of apps/drivers.
  • Connects to a PC via a USB cable
  • USB HID protocol for automatic installation
  • State of the art 10 finger touch tracking
  • 2D surface gestures and 3D free space gestures
  • No driver required
  • Supports all major operating systems Windows 7/8, Mac OS X etc
  • Driverless HID USB connection
  • Content flow control by east/west flicks (3D)
  • Close application by 3D gesture (double flick)
  • Full access to gesture set of GestIC Colibri suite

Applikationer

Portable Devices

Indhold

3DTouchPad, USB cable, Info sheet with links to documentation, S/W package, Tutorial video.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Sensing - Touch, Proximity
:
Microchip
:
MTCH63104, MGC3130
:
3D Tracking & Gesture Controller
:
3DTouchPad, USB Cable, Information Sheet with Documentation
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

9 På lager

9 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

3 vil være klar til levering d. 22-05-19

Flere produkter på lager i ugen, der starter den 26-08-19

kr 652,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 652,00