Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BM-64-EVB-C2 - 

Evaluation Board, BM64 Bluetooth Audio Module, Stereo, Class 1

BM-64-EVB-C2 - Evaluation Board, BM64 Bluetooth Audio Module, Stereo, Class 1

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BM-64-EVB-C2
Varenummer:
2628144
Teknisk datablad:
BM-64-EVB-C2   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The BM-64-EVB-C2 is a BM64 Bluetooth audio evaluation board. The BM-64-EVB-C2 enables the user to evaluate and demonstrate the functionality of the BM64 class 2 stereo audio module. The BM-64-EVB-C2 includes an integrated configuration and programming interface for plug-and-play capability and also has status LEDs which enable rapid prototyping and faster time to market. The BM-64-EVB-C2 software tools and applications are provided to demonstrate the Bluetooth connections to the on-board BM64 stereo audio module and to optionally configure or program it.
  • Based on the fully certified Bluetooth 4.2 BM64 class 2 stereo audio module
  • Powered by a PC host using the micro-USB cable or by connecting a Li-ion battery
  • Built-in 3W class D stereo audio amplifier
  • Built-in near field communication (NFC)
  • Stereo audio output for high quality audio
  • Easy access to I/O pins
  • Connection and data status LEDs

Applikationer

Communications & Networking, Audio

Indhold

One BM-64-EVB-C2 evaluation board, One micro-USB cable, Two speaker cables, One 5V DC power adapter.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Advarsler

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Produktoplysninger

:
Microchip
:
PIC18F85J10, BM64SPKS1MC2
:
Audio
:
Bluetooth
:
Eval Board BM64SPKS1MC2, micro-USB Cable, Two Speaker Cables, DC Power Adapter
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

2 På lager

2 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 23-12-19

kr 821,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 821,00