Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

BM-63-EVB - 

Evaluation Board, BM63 Bluetooth Audio Module, Stereo

BM-63-EVB - Evaluation Board, BM63 Bluetooth Audio Module, Stereo

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BM-63-EVB
Varenummer:
2628142
Teknisk datablad:
BM-63-EVB   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The BM-63-EVB is a BM63 Bluetooth audio evaluation board. The BM-63-EVB enables the user to evaluate and demonstrate the functionality of the BM63 stereo audio module. The BM-63-EVB includes an integrated configuration and programming interface for plug and play capability and also has status LEDs which enable rapid prototyping and faster time to market. The BM-63-EVB software tools and applications are provided to demonstrate the Bluetooth connections to the on-board BM63 stereo audio module and to optionally configure or program it.
  • Based on the fully certified Bluetooth 4.2 BM63 stereo audio module
  • Powered by a PC host using the micro-USB cable or by connecting a Li-ion battery
  • Built-in 3W class D stereo audio amplifier
  • Built-in near field communication (NFC)
  • Stereo audio output for high quality audio
  • Easy access to I/O pins
  • Connection and data status LEDs

Applikationer

Communications & Networking, Audio

Indhold

One BM-63-EVB which contains the BM63SPKA1MGA-0001AC, One micro-USB cable, Two speaker cables, One 5V DC power adapter.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
PIC18F85J10, BM63SPKA1MGA
:
Audio
:
Bluetooth
:
Eval Board BM63SPKA1MGA, micro-USB Cable, Two Speaker Cables, DC Power Adapter
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 677,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 677,00