Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

ATWINC1500-MR210PA

IoT Module, Optimised for Low Power IoT Applications, Small Form Factor, Wireless LAN , SPI, UART

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ATWINC1500-MR210PA
Varenummer:
2452318
Se alle tekniske dokumenter

Produktoversigt

The ATWINC1500-MR210PA is a certified module with ATWINC1500A-MU chip and PCB antenna. The ATWINC1500A is a single chip IEEE 802.11 b/g/n Radio/Baseband/MAC network controller optimized for low power applications. It supports single stream 1x1 802.11n mode providing up to 72Mbps PHY throughput and features fully integrated power amplifier, LNA, switch and power management. The ATWINC1500A also features an onchip microcontroller and integrated flash memory for system software. Implemented in 65nm CMOS technology, the ATWINC1500A offers very low power consumption while simultaneously providing high performance and minimal bill of materials. It supports 2, 3 and 4 wire Bluetooth coexistence protocols. The ATWINC1500A provides multiple peripheral interfaces including UART, SPI, I2C and SDIO. The only external clock source needed for the ATWINC1500A is a high speed crystal or oscillator with a wide range of reference clock frequencies supported (12-40MHz).
  • IEEE 802.11 b/g/n (1x1) for up to 72Mbps
  • Single spatial stream in 2.4GHz ISM band
  • Superior sensitivity and range via advanced PHY signal processing
  • Advanced equalization and channel estimation
  • Advanced carrier and timing synchronization
  • Wi-Fi Direct and Soft AP support
  • Supports IEEE 802.11 WEP, WPA, WPA2 security
  • Supports China WAPI security
  • Integrated flash memory for system software
  • Onchip network stack to offload MCU

Applikationer

Embedded Design & Development, Consumer Electronics, Portable Devices, Industrial, Sensing & Instrumentation, Wireless, Motor Drive & Control, Imaging, Video & Vision

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
DSSS, HT, OFDM

:
72Mbps

:
2.484GHz

:
-93.7dBm

:
1.235V

:
1.356V

:
I2C, SPI, UART

:
-

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

Produceres ikke længere

kr 58,63

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 58,63