Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

ATSAM4S-EK2 - 

Evaluation Kit, Cortex M4, LQFP100 Package, SD / MMC Interface

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ATSAM4S-EK2
Varenummer:
2215340
Teknisk datablad:
ATSAM4S-EK2   Datasheet
Se alle tekniske dokumenter

Produktoversigt

ATSAM4S-EK2 kit enables evaluation capabilities and code development of applications running on a SAM4SD32 device. The SAM4S-EK2 board is based on the integration of an ARM Cortex-M4 processor with on board NAND Flash and a set of popular peripherals. SAM4S series is a family of Flash microcontrollers based on the high performance 32bit ARM Cortex-M4 RISC processor. It operates at a maximum speed of 120MHz and features up to 2048Kbytes of Flash, with optional dual bank implementation and cache memory, and up to 160Kbytes of SRAM. It is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications.
  • SAM4SD32C chip in LQFP100 package with optional socket footprint
  • 2.8inch TFT colour LCD display with touch panel and backlight
  • UART port with level shifter circuit
  • Microphone input and mono/stereo headphone jack output
  • SD/MMC interface and on board power regulation
  • QTouch buttons for Up, Down, Left, Right, Valid and Slider
  • Full speed USB device port
  • JTAG/ICE port
  • BNC connector for ADC input and DAC output and ZigBee connector
  • User potentiometer connected to the ADC input

Applikationer

Building Automation, Security, Audio, Industrial, Metering, Consumer Electronics, Portable Devices, Sensing & Instrumentation

Indhold

Board, A universal input AC/DC power supply with US, Europe and UK plug adapters, Cables, A welcome letter.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Advarsler

The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

Produktoplysninger

:
Atmel
:
32bit
:
SAM4S
:
ARM
:
Cortex-M4
:
ATSAM4SD32C
:
Eval Board ATSAM4SD32C
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Relaterede søgninger

Produceres ikke længere

kr 1.092,51

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.092,51
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
Spørgsmål og svar fra vores kunder