Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

ATSAM4L-XPRO

SAM4L, XPLD PRO, EVAL BOARD

MICROCHIP ATSAM4L-XPRO
360°
×
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ATSAM4L-XPRO
Varenummer:
2295521
Teknisk datablad:
ATSAM4L-XPRO   Datasheet
Se alle tekniske dokumenter

Alternativer til ATSAM4L-XPRO

Sammenlign de valgte produkter (0) Vis alle lignende produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Lagerstatus
Pris for
Antal

Produktoversigt

ATSAM4L-XPRO is a Xplained Pro evaluation kit hardware platform to evaluate the ATSAM4LC4C microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAM4LC4C and explains how to integrate the device in a customer design. The Xplained Pro MCU series evaluation kits include an on board Embedded Debugger, and no external tools are necessary to program or debug the ATSAM4LC4C. The SAM4L microcontrollers redefine the power benchmark for Cortex-M4 processor based devices, delivering the lowest power in active mode as well as sleep mode with full RAM retention and with shortest wake up time.
  • SAM4LC4 microcontroller
  • Reset button, user pushbutton, yellow user LED
  • QTouch button
  • USB interface, host and device function (shared physical interface)
  • 32.768KHz crystal, 12MHz crystal
  • 4 Xplained Pro extension headers
  • One custom extension header for segment LCD displays
  • LDO/Buck regulator mode selection
  • LCD cluster power configuration option
  • USB powered

Applikationer

Portable Devices, Consumer Electronics, Industrial, Medical, Power Management, Building Automation, Security, Audio, Metering, Communications & Networking

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Atmel

:
32bit

:
SAM4L

:
ARM

:
Cortex-M4

:
ATSAM4LC4C

:
Dev Board ATSAM4LC4C


Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produceres ikke længere

kr 289,07

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 289,07
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --