Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

AT91SAM7S-EK - 

Evaluation Kit, Ethernet, JTAG, 32bit, USB Device Port Interface, RTS/CTS Handshake Control

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AT91SAM7S-EK
Varenummer:
1095463
Teknisk datablad:
AT91SAM7S-EK   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The AT91SAM7S-EK is an evaluation kit that enables the evaluation and code development for applications running on an AT91SAM7S256 devices. This kit lets designers quickly evaluate and develop code for applications running on an Atmel SAM7S microcontroller. AT91SAM7S-EK is self powered by the USB port. If the USB port is not used, the card can be supplied by an external DC power supply via the 2.1mm socket. AT91SAM7S256 is a member of the Atmel SAM7S series of flash microcontrollers based on the 32bit ARM7TDMI RISC processor. It operates at a maximum speed of 55MHz and features 128KB of flash and 64KB of SRAM. The peripheral set includes a FS USB device and Phy at 12Mbps, UART, two USARTs, TWI, SPI, SSC, two PWM timers, three 16bit timers, RTT, 8x10bit ADC and 32 I/O lines. It achieves single cycle instruction access from embedded flash at 27MIPS. The multi layer bus matrix, multiple SRAM banks, PDC, and DMA support parallel tasks and maximize data throughput.
  • This board has SAM7S256 (64pin QFP package)
  • USB device port interface
  • Two serial communication ports
  • JTAG/ICE debug interface
  • Four buffered analog inputs
  • Four general purpose LED's and pushbuttons
  • Expansion connector
  • Prototyping area

Applikationer

Security, Building Automation, Consumer Electronics, Automation & Process Control, Industrial, Metering, Hobby & Education, Audio, Portable Devices

Indhold

An AT91SAM7S-EK board, One A/B type USB cable, One DVD-ROM.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Advarsler

The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

Produktoplysninger

:
Atmel
:
32bit
:
ARM
:
ARM
:
ARM7TDMI
:
AT91SAM7Sxx
:
Board, A/B-Type USB Cable, DVD-ROM Containing Summary and Full Datasheets
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 13-04-20

Kontakt mig, når varen er på lager

kr 701,70

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 701,70
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
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
Spørgsmål og svar fra vores kunder