Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ADM00768 - 

Evaluation Board, MCP9904 Remote Temperature Sensor, USB to SMBus Bridge

ADM00768 - Evaluation Board, MCP9904 Remote Temperature Sensor, USB to SMBus Bridge

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADM00768
Varenummer:
2764490

Produktoversigt

The ADM00768 from Microchip is a MCP9904 remote temperature sensor evaluation board. The board provides the means to demonstrate all of the MCP9904 features and allows a user to view and modify registers. User may plot the temperature of the four temperature channels and set alert temperatures associated with those channels. LEDs indicating status information and test points are included to enable system voltages monitoring, using a voltmeter or an oscilloscope. The board requires only one universal serial bus (USB) connection to power the board. The USB to SMBus bridge regulates the +5V USB power to +3.3V used by the MCP9904 and other evaluation board circuitry. The user can perform the following operations using the Chip Manager such as viewing and changing register values, saving settings of all registers and allowing for quick configuration at a later time and graphing of any register.
  • Headers for connecting an external diode or CPU/GPU
  • Resistance Error Correction verification using an on-board potentiometer
  • USB to SMBus bridge for power and communications

Applikationer

Sensing & Instrumentation

Indhold

MCP9904 temperature sensor evaluation board (ADM00768), Supplied USB mini connector cable, Important information sheet.

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Sensing - Temperature
:
Microchip
:
MCP9904
:
Temperature Sensor
:
Eval Board MCP9904, USB-Micro USB Cable, Information Sheet
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

19 På lager

2 på lager til levering næste dag (Liege lager)
17 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 21-10-19

kr 297,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 297,00