Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

AC164124 - 

Daughter Board, PICtail Plus, AN1071 IrDA Standard Stack, For Microchip 16-Bit and PIC32 Devices

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AC164124
Varenummer:
1439833
Teknisk datablad:
AC164124   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The AC164124 is a IrDA PICtail Plus daughter board designed to operate in conjunction with explorer 16 boards or other development boards with a PICtail Plus connector and AN1071 IrDA standard stack for 16bit microcontrollers to create an IrDA enabled development and evaluation platform. The IrDA stack is written to operate with the IrDA enabled UARTs on the PIC24F, PIC24H, and dsPIC33 16bit controllers and digital signal controllers. The IrDA Standard PICtail Plus daughter board can be used in conjunction with the IrDA Standard Stacks for 16bit and PIC32 microcontrollers. To get started, an explorer 16 development board is required. All explorer 16 development boards are shipped with connector J5 installed. The IrDA Standard PICtail plus daughter board should be inserted into one of the top two sockets of J5. The orientation of the IrDA Standard PICtail Plus daughter board should be such that the optical sensors points toward the prototyping area on the explorer 16 development board
  • Infrared optical sensor
  • PICtail Plus daughter board connection interface

Applikationer

Communications & Networking, Wireless, Portable Devices, Consumer Electronics

Fodnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktoplysninger

:
Microchip
:
Interface
:
IrDA Standard Stack
:
-
:
PICtail
:
Explorer 16 Development Board
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 167,63

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 167,63
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
Spørgsmål og svar fra vores kunder