Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

SY87729LHY - 

FREQUENCY SYNTHESIZERS, 365MHZ, TQFP-32

SY87729LHY - FREQUENCY SYNTHESIZERS, 365MHZ, TQFP-32

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SY87729LHY
Varenummer:
2431936
Teknisk datablad:
SY87729LHY   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The SY87729LHY is a complete rate independent Frequency Synthesizer from a single reference source, this device generates a differential PECL reference frequency for Micrel's SY87721L 10Mbps to 2.7Gbps combined CDR and CMU. The SY87729L generates an exactly correct reference frequency for common data transport protocols. This is especially important in transponder applications, where a standards compliant protocol data unit must be generated downstream, even in the absence of any signal from the associated upstream interface. In addition, SY87729L will generate exactly correct reference frequencies for common data transport protocols augmented by forward error correction codes. For proprietary applications, the SY87729L generates reference frequencies guaranteed to enable the SY87721L CDR to lock to any possible baud rate in its range. SY87729L accepts configuration via a MicroWire™ interface.
  • Fractional synthesizer from 10MHz to 365MHz from a single 27MHz reference oscillator
  • Generates exactly the correct frequency for common transport protocols with or without FEC
  • Exceeds BellCore and ITU jitter generation specifications

Applikationer

Power Management

Produktoplysninger

:
Frequency
:
365MHz
:
3.15V
:
3.45V
:
TQFP
:
32Pins
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 59,17

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 59,17
 
25+ kr 59,10
 
100+ kr 59,03
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
Spørgsmål og svar fra vores kunder