Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MTX1050-PC - 

Spectrum Analyser, Bench, 400kHz to 1GHz, 63 mm, 270 mm

MTX1050-PC - Spectrum Analyser, Bench, 400kHz to 1GHz, 63 mm, 270 mm

Billedet er vejledende. Se produktspecifikationen.

Producent:
METRIX METRIX
Producentens varenummer:
MTX1050-PC
Varenummer:
1314627
Teknisk datablad:
MTX1050-PC   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Bench
:
-
:
400kHz to 1GHz
:
-
:
63mm
:
270mm
:
215mm
:
1.7kg
:
-
:
USB
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

A high-performance instrument, PC ergonomics…an easy to use Spectrum Analyzer
  • Multi-purpose frequency range from 400 kHz to 1 GHz
  • High level of stability with ±5 ppm/year frequency drift
  • Large measurement dynamic from -90 dBm to +20 dBm
  • 6 sweep speeds, 3 analysis filters and 3 video filters
  • EMC prequalification aptitude and integrated FM demodulation
  • High resolution colour display and large dimensions on PC
  • Up to 5,000 samples in horizontal resolution
  • 4 simultaneous measurements (auto Peak, Marker, 2 delta cursors)
  • Windows environment: screen shots in reports, transfers to Excel
  • Unlimited reference and configuration memories, explicit names
  • Plug & Play USB connection and multilingual PC software
  • Extremely compact and economical on energy

Applikationer

Test & Measurement, Maintenance & Repair

Indhold

MTX 1050 analyzer, 1 USB communication lead, 1 mains lead, 1 CD-ROM including PC application software and instruction manual, 1 BNC connection HF aerial

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 24-06-19

Kontakt mig, når varen er på lager

kr 9.597,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 9.597,00