Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX9934TAUA+ - 

Current Sense Amplifier, High Precision, 1 Amplifier, 100 pA, µMAX, 8 Pins, -40 °C, 125 °C

MAX9934TAUA+ - Current Sense Amplifier, High Precision, 1 Amplifier, 100 pA, µMAX, 8 Pins, -40 °C, 125 °C

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX9934TAUA+
Varenummer:
2515283
Teknisk datablad:
MAX9934TAUA+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MAX9934TAUA+ is a high precision, low voltage, current-sense amplifier with current output and chip select for multiplexing in 8 pin µMAX package. It is ideal for both bidirectional (charge/discharge) and unidirectional current measurements in battery-powered portable and laptop devices. Its precision input specification allows the use of very small sense voltages (typically ±10mV full-scale) for minimally invasive current sensing. The output of the MAX9934 is a current proportional to input VSENSE and is available in 25µA/mV gain with gain accuracy better than 0.25% (max) at +25°C. A chip select (CS) allows multiplexing of several MAX9934 current outputs to a single microcontroller ADC channel. CS is compatible with 1.8V and 3.3V logic systems. When powered down (VCC = 0), RS+ and RS- draw less than 0.1nA (typ) leakage current to reduce battery load. The MAX9934 is robust and protected from input faults of up to ±6V input differential voltage between RS+ and RS-.
  • Supply voltage range is 2.5V to 3.6V
  • Operating temperature range from -40°C to 125°C
  • Input offset voltage (VOS) is a low 10µV
  • Input common mode voltage range from -0.1V to +5.5V
  • 120µA (typ) quiescent current
  • Current output allows ROUT selection for gain flexibility

Applikationer

Signal Processing, Portable Devices

Produktoplysninger

:
1 Amplifier
:
100pA
:
µMAX
:
8Pins
:
-40°C
:
125°C
:
1.5kHz
:
2.5V
:
3.6V
:
14µV
:
135dB
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

23 På lager

23 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

500 vil være klar til levering d. 21-08-19

Flere produkter på lager i ugen, der starter den 29-07-19

kr 11,91

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 11,91
 
10+ kr 11,76
 
25+ kr 11,53
 
50+ kr 11,38
 
100+ kr 11,16
 
250+ kr 11,01
 
500+ kr 10,78
 
1000+ kr 10,63