Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX9867EVKIT+ - 

Evaluation Kit, MAX9867 Stereo Audio Codec, Portable Consumer Devices, Single Supply Operation

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX9867EVKIT+
Varenummer:
2729111
Se alle tekniske dokumenter

Produktoversigt

The MAX9867EVKIT+ from Maxim Integrated Products is an evaluation kit for MAX9867 low power, stereo audio codec. The MAX9867 features stereo differential microphone inputs that can be connected to either analogue or digital microphones. The EV kit is a fully assembled and tested circuit board that evaluates the MAX9867 low power, stereo audio codec. The kit is designed to send and receive digital audio data in the Sony/Philips digital interface (S/PDIF) format and can be optionally configured to communicate using generic digital audio or I2S compatible signals. It provides two RCA jacks for analogue audio input signals and two 3.5mm headphone jacks for analogue audio output signals. The EV kit also provides fibre optic receiving and transmitting modules for digital audio input and output. The kit includes Windows 2000, Windows XP and Windows Vista compatible software that provides a graphical user interface (GUI) for exercising the features of MAX9867.
  • USB-PC connection
  • USB powered (external power supply not required)
  • On-board 12.288MHz and 13MHz clock oscillators
  • On-board digital audio interface transceiver
  • On-board fibre optic transmitter and receiver modules
  • Isolation header for direct communication with MAX9867 I2C and digital audio interfaces
  • Proven PCB layout

Applikationer

Audio

Indhold

MAX9867 evaluation board, USB A to mini B cable, Software.

Produktoplysninger

:
Maxim Integrated Products
:
MAX9867
:
Audio
:
Stereo Audio CODEC
:
Evaluation Kit MAX9867, USB A-to-mini-B Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

2 På lager

2 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

kr 408,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 408,00