Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

MAX98400BEVKIT+ - 

Evaluation Kit, MAX98400B Audio Amplifier, Class D, Stereo, 2 x 12W into 8 Ohm Speakers

MAX98400BEVKIT+ - Evaluation Kit, MAX98400B Audio Amplifier, Class D, Stereo, 2 x 12W into 8 Ohm Speakers
MAX98400BEVKIT+ - Evaluation Kit, MAX98400B Audio Amplifier, Class D, Stereo, 2 x 12W into 8 Ohm Speakers

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX98400BEVKIT+
Varenummer:
2799423
Se alle tekniske dokumenter

Produktoversigt

The MAX98400BEVKIT+ from Maxim Integrated Products is an evaluation kit (EV kit) for the MAX98400B. This EV kit configures the MAX98400B class D amplifier to drive 2x12W into a pair of 8ohm speakers in stereo mode for audio applications. It has a programmable gain and the jumper settings default to a +20.1dB gain. The kit accepts a pair of single ended or differential input signals and provides two sets of differential outputs for speakers. It has two independent amplifier circuits, demonstrating direct speaker driving (for low component count) and filtered output driving (for ease of evaluation). The EV kit comes with two MAX98400BETG+ installed. The EV kit provides an option to control the limiter, thermal foldback, input configuration, gain and shutdown mode of the device. The EV kit includes convenient audio input and output connectors. It is typically used in LCD monitors, LCD/PDP televisions, MP3 docking stations and notebook PCs.
  • EV kit operates from an 8V to 28V DC power supply, fully differential inputs and outputs
  • Drives 2 x 12W into 8ohm speakers in stereo mode
  • Limiter control
  • LCD Monitors; LCD/PDP Televisions; MP3 Docking Stations; Notebook PCs
  • Shutdown control
  • Evaluates the MAX98400B in a 24 pin TQFN package with an exposed pad
  • U1 configured for filter less output
  • U2 configured for filtered output
  • Fully assembled and tested

Applikationer

Audio

Produktoplysninger

:
Maxim Integrated Products
:
MAX98400B
:
Audio
:
Class D Audio Power Amplifier
:
Eval Board MAX98400B
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

10 På lager

10 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 20-01-20

kr 417,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 417,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
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
Spørgsmål og svar fra vores kunder